Accuride, DZ0115-0080RS Mild Steel Linear Slides, 734 mm Stroke Length
- RS Stock No.:
- 699-8518
- Mfr. Part No.:
- DZ0115-0080RS
- Brand:
- Accuride
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$36.80
(exc. GST)
$40.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $36.80 |
| 6 - 11 | $36.14 |
| 12 + | $35.34 |
*price indicative
- RS Stock No.:
- 699-8518
- Mfr. Part No.:
- DZ0115-0080RS
- Brand:
- Accuride
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Accuride | |
| Product Type | Linear Slides | |
| Stroke Length | 734mm | |
| Rail Length | 813mm | |
| Carriage Width | 60.3mm | |
| Rail Width | 35.1mm | |
| Series | 0115RS | |
| Carriage Length | 76.2mm | |
| Rail Material | Mild Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Accuride | ||
Product Type Linear Slides | ||
Stroke Length 734mm | ||
Rail Length 813mm | ||
Carriage Width 60.3mm | ||
Rail Width 35.1mm | ||
Series 0115RS | ||
Carriage Length 76.2mm | ||
Rail Material Mild Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
