TE Connectivity PCB Power Relay, 12V dc Coil, 8A Switching Current, SPDT
- RS Stock No.:
- 512-9308
- Distrelec Article No.:
- 300-11-944
- Mfr. Part No.:
- RY611012
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $0.20
View bulk pricing optionsSubtotal (1 unit)*
$6.48
(exc. GST)
$7.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 547 unit(s) ready to ship from another location
- Plus 2,125 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $6.48 | - |
| 5 - 9 | $6.44 | $0.20 |
| 10 + | $6.32 | $1.60 |
*price indicative
- RS Stock No.:
- 512-9308
- Distrelec Article No.:
- 300-11-944
- Mfr. Part No.:
- RY611012
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | RY II | |
| Terminal Type | Solder | |
| Switching Current | 8A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Switching Power | 2kVA | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 627Ω | |
| Standards/Approvals | RoHS, VDE, IEC 60335-1 | |
| Length | 28.5mm | |
| Coil Power | 250mW | |
| Height | 12.3mm | |
| Width | 10.1mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series RY II | ||
Terminal Type Solder | ||
Switching Current 8A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Switching Power 2kVA | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 627Ω | ||
Standards/Approvals RoHS, VDE, IEC 60335-1 | ||
Length 28.5mm | ||
Coil Power 250mW | ||
Height 12.3mm | ||
Width 10.1mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- CZ
RY Series
3.2mm pinning
Switching voltage: 250Vac
Creepage and clearance: 8mm
Operating temperature: -40 to + 70°C
Dimensions: H 12.3mm, W 28.5mm, D 10mm
Approvals
UL, CSA & VDE
Related links
- TE Connectivity PCB Power Relay 8A Switching Current, SPDT
- TE Connectivity PCB Power Relay 8A Switching Current, SPST
- TE Connectivity PCB Power Relay 8A Switching Current, DPDT
- TE Connectivity PCB Power Relay 8A Switching Current, DPST
- TE Connectivity PCB Power Relay 8A Switching Current, 1 NC
- Omron PCB Power Relay 8A Switching Current, SPDT
- TE Connectivity PCB Non-Latching Relay 8A Switching Current, SPDT
- TE Connectivity PCB Power Relay 8A Switching Current, SPDT
