Finder PCB Power Relay, 24V Coil, 16A Switching Current, 3PDT

Subtotal (1 unit)*

$39.48

(exc. GST)

$43.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 81 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39.48

*price indicative

RS Stock No.:
286-8580
Mfr. Part No.:
62.23.9.024.4040
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Coil Voltage

24V

Product Type

Power Relay

Contact Configuration

3PDT

Mount Type

PCB

Series

62

Terminal Type

Screw

Switching Current

16A

Switching DC Voltage

220V dc

Minimum Operating Temperature

-40°C

Switching AC Voltage

400V ac

Maximum Operating Temperature

70°C

Coil Resistance

445Ω

Standards/Approvals

cURus, EAC

Coil Power

2.2W

Contact Material

Silver Tin Oxide

COO (Country of Origin):
IT

Finder Series 62 Power Relay, 24V Coil Voltage, 16A Switching Current - 62.23.9.024.4040


This power relay is a high-performance 3PDT relay designed for reliable operation across various applications. Operating at a coil voltage of 24V, it features a robust PCB mount for easy installation. With a maximum switching current of 16A and an operational temperature range from -40°C to +70°C, it is engineered to withstand demanding environments while ensuring dependability.

Features & Benefits


• Operates at a coil voltage of 24V for versatile applications

• 3PDT configuration allows for complex circuit designs

• PCB mount type ensures straightforward integration into systems

• Maximum switching voltage of 400V AC enhances power handling

• 100,000 cycles life for longevity and durability

• High current capability of 16A supports various industrial needs

Applications


• Utilised in control and management of electrical power

• Suitable for road and tunnel lighting control systems

• Used in industrial furnaces and ovens for operational control

• Ideal for managing burners, boilers, and other heating equipment

• Effective in controlling circuit breakers and switches

What is the maximum switching voltage for this relay?


The relay supports a maximum switching voltage of 400V AC, allowing it to be used in high-voltage applications while ensuring safety.

How does the insulation between the coil and contacts enhance performance?


Reinforced insulation rated at 6kV ensures safe operation, reducing the risk of electrical faults and improving longevity under high-stress conditions.

What is the implication of its 100,000 cycles life on reliability?


With a lifespan of 100,000 cycles, it offers confidence in its durability, making it suitable for continuous use in industrial environments without the need for frequent replacements.

Can this relay be used in high-temperature environments?


Yes, the relay operates efficiently within a temperature range from -40°C to +70°C, making it suitable for various challenging environments.

What design features support easy integration into existing systems?


The PCB mount design allows for straightforward installation onto circuit boards, facilitating seamless incorporation into existing electrical systems and reducing installation time.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy