Finder Power Relay, 24V ac Coil, 16A Switching Current, 3PDT

Unavailable
RS will no longer stock this product.
RS Stock No.:
292-8455
Mfr. Part No.:
62.33.8.024.0040
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Power Relay

Coil Voltage

24V ac

Contact Configuration

3PDT

Series

62

Terminal Type

Quick Connect

Switching Current

16A

Switching Power

4kVA

Switching AC Voltage

400V ac

Switching DC Voltage

220V dc

Minimum Operating Temperature

-40°C

Coil Resistance

74Ω

Maximum Operating Temperature

70°C

Width

35.8mm

Length

38.2mm

Standards/Approvals

CSA, EN, RINA, RoHS, UL, VDE, CE

Coil Power

2.2W

Height

35.8mm

Contact Material

Silver Alloy

COO (Country of Origin):
IT

Finder 62 Series Power Relay, 24V AC Coil Voltage, 16A Switching Current - 62.33.8.024.0040


This power relay is a high-performance 24V AC relay designed for various applications in automation and control systems. With dimensions of 38.2mm in length, 49.1mm in depth, and 35.8mm in height, it features a robust 3PDT contact configuration and is capable of handling a switching current of up to 16A. Ideal for plug-in installations, this relay integrates seamless functionality, high durability, and reliability.

Features & Benefits


• Offers high isolation with 6kV between coil and contacts

• Compatible with AC and DC coils for versatile use

• Utilises quick connect terminals for easy installation

• Built with silver alloy relay contacts for enhanced performance

• Achieves a mechanical life of 10 million cycles for longevity

• Features reinforced insulation according to EN 60335-1 standards

Applications


• Ideal for controlling industrial motors and machinery

• Utilised in lighting systems for road and tunnel

• Used in management control panels for electric power systems

• Suitable for automation in industrial furnaces and ovens

• Integrates well with punches, cleaners, and sanders

What is the maximum switching current supported by this relay?


It supports a maximum switching current of 16A, enabling it to manage significant electrical loads effectively.

How does the isolation between the coil and contacts enhance safety?


The 6kV isolation provides a significant safety margin, protecting the relay components from voltage spikes and ensuring safe operation in various environments.

What are the coil voltage options available for this relay?


This relay accommodates multiple coil voltage options, including 24V AC, allowing for flexibility in its application across different systems.

Can this relay be used in applications with high ambient temperatures?


Yes, it can operate in ambient temperatures ranging from -40°C to +70°C, making it suitable for demanding environments.

How does this relay contribute to efficient power management in industrial settings?


The reliable switching capability and high electrical life allow for effective management of power distribution, enhancing overall efficiency in industrial applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy