Finder PCB Mount Power Relay, 24V dc Coil, 16A Switching Current, SPST
- RS Stock No.:
- 708-3144
- Mfr. Part No.:
- 43.61.9.024.2300
- Brand:
- Finder
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$18.70
(exc. GST)
$20.57
(inc. GST)
- RS Stock No.:
- 708-3144
- Mfr. Part No.:
- 43.61.9.024.2300
- Brand:
- Finder
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPST | |
| Mounting Type | PCB Mount | |
| Switching Current | 16A | |
| Number of Poles | 1 | |
| Latching | No | |
| Series | 43 Series | |
| Terminal Type | Through Hole | |
| Maximum Switching Voltage AC | 400V ac | |
| Maximum Switching Voltage DC | 48V dc | |
| Maximum Switching Current AC | 25 A | |
| Length | 28.6mm | |
| Coil Resistance | 1.4 kΩ | |
| Coil Power | 400mW | |
| Depth | 10.2mm | |
| Height | 15.4mm | |
| Contact Material | Silver Alloy | |
| Maximum Operating Temperature | +85°C | |
| Life | 100000 (Electrical) cycles, 10000000 (Mechanical) cycles | |
| Isolation Coil To Contact | 6kV | |
| Standards Met | cURus, EAC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Switching Power AC | 2.5 kVA | |
| Number of Coils | Single | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 16A | ||
Number of Poles 1 | ||
Latching No | ||
Series 43 Series | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 400V ac | ||
Maximum Switching Voltage DC 48V dc | ||
Maximum Switching Current AC 25 A | ||
Length 28.6mm | ||
Coil Resistance 1.4 kΩ | ||
Coil Power 400mW | ||
Depth 10.2mm | ||
Height 15.4mm | ||
Contact Material Silver Alloy | ||
Maximum Operating Temperature +85°C | ||
Life 100000 (Electrical) cycles, 10000000 (Mechanical) cycles | ||
Isolation Coil To Contact 6kV | ||
Standards Met cURus, EAC | ||
Minimum Operating Temperature -40°C | ||
Maximum Switching Power AC 2.5 kVA | ||
Number of Coils Single | ||
Finder 43 Series Power Relay, 24V DC Coil Voltage, 16A Switching Current - 43.61.9.024.2300
Features & Benefits
• High maximum switching voltage of 400V AC effectively manages power loads
• Exceptional coil-to-contact insulation rated at 6kV enhances safety
• Silver alloy contacts provide excellent conductivity and durability
• Strong mechanical life of up to 10 million cycles supports long-term use
• Compact design reduces space requirements on PCB layouts
Applications
• Commonly integrated into air conditioning systems to control operation
• Utilised in medical equipment to ensure reliable functionality
• Ideal for use in electronic toys and games for safe operation
• Provides solutions for door and gate openers, enhancing control
• Implements control functions in vending machines reliably
What are the key characteristics of the coil voltage for this product?
How does the maximum switching power influence operational reliability?
What type of materials are used in the relay contacts, and why is this important?
What is the significance of the insulation rating in this relay design?
How does the mechanical life of this power relay impact its application in automation?
Related links
- Finder PCB Mount Power Relay 16A Switching Current, SPST
- Finder PCB Mount Power Relay Module 16A Switching Current
- Finder PCB Mount Power Relay Module 16A Switching Current, SPDT
- RS PRO PCB Mount Power Relay 16A Switching Current, SPST
- Omron PCB Mount Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Mount Power Relay 16A Switching Current, SPST
- Finder PCB Power Relay 16A Switching Current, SPST
- Finder PCB Mount Power Relay 10A Switching Current, SPST

