Finder PCB Power Relay, 110V ac Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 534-5291
- Mfr. Part No.:
- 46.61.8.110.0054
- Brand:
- Finder
Get a bulk buy discount
Add 25 more to save $25.75
View bulk pricing optionsSubtotal (1 unit)*
$85.94
(exc. GST)
$94.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $85.94 | - |
| 25 - 49 | $84.91 | $25.75 |
| 50 + | $83.52 | $121.00 |
*price indicative
- RS Stock No.:
- 534-5291
- Mfr. Part No.:
- 46.61.8.110.0054
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Power Relay | |
| Coil Voltage | 110V ac | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | 46 | |
| Terminal Type | Quick Connect | |
| Switching Current | 16A | |
| Switching AC Voltage | 440V ac | |
| Switching DC Voltage | 125V dc | |
| Switching Power | 4kVA | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 6.9kΩ | |
| Maximum Operating Temperature | 70°C | |
| Height | 32.8mm | |
| Width | 12.4mm | |
| Standards/Approvals | EAC, CE, RoHS | |
| Length | 29mm | |
| Coil Power | 1.2W | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Power Relay | ||
Coil Voltage 110V ac | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series 46 | ||
Terminal Type Quick Connect | ||
Switching Current 16A | ||
Switching AC Voltage 440V ac | ||
Switching DC Voltage 125V dc | ||
Switching Power 4kVA | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 6.9kΩ | ||
Maximum Operating Temperature 70°C | ||
Height 32.8mm | ||
Width 12.4mm | ||
Standards/Approvals EAC, CE, RoHS | ||
Length 29mm | ||
Coil Power 1.2W | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- IT
Finder 46 Series Power Relay, 110V AC Coil Voltage, 16A Switching Current - 46.61.8.110.0054
This power relay is a compact and versatile component designed for automation and control applications. Featuring a single pole and double throw (SPDT) configuration, this PCB mount relay operates at a coil voltage of 110V AC. With dimensions of 29mm in length, 12.4mm in depth, and 32.8mm in height, it offers an efficient solution for diverse industrial needs.
Features & Benefits
• Operates at a maximum switching current of 16A
• Quick connect terminals simplify installation and maintenance
• Isolation between coil and contact rated at 6 kV ensures safety
• Life expectancy of up to 100,000 cycles promotes reliability
• Maximum switching power up to 4 kVA accommodates heavy loads
• Operates in temperatures ranging from -40 °C to +70 °C for flexibility
Applications
• Used for automation in blinds, grilles, and shutters
• Ideal for controlling lifts and elevators functionality
• Utilised in road and tunnel lighting management
• Employed in hoists and cranes for heavy lifting operations
• Effective in bottling plants for process control
What is the contact material used in this relay?
The relay features silver alloy contact material, which provides excellent conductivity and durability for reliable operation over time.
How does the relay ensure safety during operation?
The relay maintains a 6 kV isolation between the coil and contact, significantly reducing the risk of electrical faults during operation in various environments.
What is the maximum switching voltage for AC and DC?
The maximum switching voltage for AC is 250V AC, while for DC, it is 125V DC, accommodating a wide range of applications in different circuits.
Can this relay handle high current loads?
Yes, it can handle switching currents up to 16A, making it suitable for high-current applications in industrial settings.
Is this relay suitable for extreme temperature conditions?
Absolutely, it functions effectively within an ambient temperature range of -40 °C to +70 °C, ensuring performance in harsh environments.
Approvals
UL recognised
Related links
- Finder PCB Power Relay 16A Switching Current, SPDT
- Finder PCB Power Relay Module 16A Switching Current, SPDT
- Finder PCB Power Relay 10A Switching Current, SPDT
- Schneider Electric PCB Power Relay 16A Switching Current, SPDT
- Relpol PCB Power Relay 16A Switching Current, SPDT
- Finder PCB Relay 12A Switching Current, SPDT
- Finder PCB Power Relay Module 16A Switching Current, SPDT
- Finder PCB Power Relay 16A Switching Current, SPDT
