Finder PCB Power Relay, 230V ac Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 894-9436
- Mfr. Part No.:
- 41.61.8.230.0000
- Brand:
- Finder
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$31.10
(exc. GST)
$34.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 99 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $31.10 | - |
| 5 + | $28.01 | 9% |
*price indicative
- RS Stock No.:
- 894-9436
- Mfr. Part No.:
- 41.61.8.230.0000
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 230V ac | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | 41 | |
| Switching Voltage | 400V ac | |
| Terminal Type | PCB Pin | |
| Switching Current | 16A | |
| Width | 12.6mm | |
| Standards/Approvals | VDE, PCT, cULus, RINA, EAC, UL | |
| Height | 15.7mm | |
| Length | 29mm | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 230V ac | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series 41 | ||
Switching Voltage 400V ac | ||
Terminal Type PCB Pin | ||
Switching Current 16A | ||
Width 12.6mm | ||
Standards/Approvals VDE, PCT, cULus, RINA, EAC, UL | ||
Height 15.7mm | ||
Length 29mm | ||
- COO (Country of Origin):
- IT
Finder 41 Series Power Relay, 230V AC Coil Voltage, 16A Switching Current - 41.61.8.230.0000
This power relay is a low-profile SPDT relay designed for PCB mounting. Operating at a robust 230V AC, this device features a compact design measuring 29 x 12.6 x 15.7mm, ideal for tight spaces in automation and control systems. With a maximum switching current of 16A, it meets diverse application requirements while ensuring reliability and efficiency.
Features & Benefits
• Designed for PCB mounting, offering versatility in applications
• Robust current capacity of 16A for various demands
• High voltage relay with isolation up to 6kV for safety
• Incorporates silver alloy relay contacts for enhanced performance
• Complies with cULus standards for certified reliability
• Compact dimensions support space-saving designs
Applications
• Utilised in building automation systems for efficient control
• Ideal for timers and lighting controls in residential and commercial settings
• Commonly found in electronic circuit boards for reliable operation
• Employed in vending machines to ensure robust functionality
• Suitable for control systems in industrial environments
How does the design of this relay enhance safety in high-voltage applications?
The relay's isolation rating of 6kV between coil and contacts provides significant protection against electrical surges, ensuring safe operation in high-voltage environments.
What type of contact material is utilised, and what advantages does it provide?
The relay uses silver alloy for its contacts, which offers enhanced conductivity and durability, reducing wear over time and improving longevity in various applications.
Can this relay accommodate both AC and DC loads?
Yes, it can handle a maximum switching voltage of 400V AC and 110V DC, making it suitable for a wide range of loads in diverse electrical setups.
- RS Stock No. 2826647
- Mfr. Part No. 406182304000
Each
$31.76
- RS Stock No. 5345308
- Mfr. Part No. 46.61.8.230.0054
Each
$34.20
- RS Stock No. 1232089
- Mfr. Part No. RM85-2011-35-5230
Each
$27.43
RS Better World
- RS Stock No. 7423753
- Mfr. Part No. RSB1A160M7
Each
$12.61
Related links
- Finder PCB Power Relay 16A Switching Current, SPDT
- Finder PCB Power Relay Module 16A Switching Current, SPDT
- Finder PCB Power Relay 16A Switching Current, SPDT
- Finder PCB Power Relay 16A Switching Current, SPDT
- Finder PCB Power Relay 16A Switching Current, SPDT
- Finder PCB Power Relay 16A Switching Current, SPDT
- Finder PCB Power Relay 16A Switching Current, SPDT
- Finder PCB Power Relay Module 16A Switching Current, SPDT












