TE Connectivity PCB Power Relay, 24V dc Coil, 420mA Switching Current, SPST

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $7.30

View bulk pricing options

Subtotal (1 unit)*

$18.53

(exc. GST)

$20.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 710 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$18.53-
10 - 24$17.80$7.30
25 +$17.05$37.00

*price indicative

RS Stock No.:
277-7207
Distrelec Article No.:
301-28-954
Mfr. Part No.:
2-1419104-1 T9AS1D22-24
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

24V dc

Product Type

Power Relay

Contact Configuration

SPST

Mount Type

PCB

Series

Potter & Brumfield T9A

Terminal Type

Quick Connect

Switching Current

420mA

Switching AC Voltage

277V ac

Minimum Operating Temperature

-55°C

Coil Resistance

576Ω

Maximum Operating Temperature

85°C

Coil Power

100mW

Height

27.9mm

Length

32.5mm

Standards/Approvals

EU ELV Directive 2000/53/EC, REACH EC 1907/2006, RoHS 2011/65/EU

Width

27.4mm

Contact Material

Silver Alloy

The TE Connectivity Power relay used in HVAC, Appliances, Industrial Controls. It has option for load connections via 0.250 inch (6.35mm) quick connect terminals.

Plastic sealed case available

UL class F insulation system standard

Each
$5.87
Each (In a Box of 20)
$5.976
  • RS Stock No. 5352407
  • Mfr. Part No. PT270L24 9-1415001-1
Each
$16.59
  • RS Stock No. 1347853
  • Mfr. Part No. AHES4192
Each (In a Box of 25)
$22.872

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy