TE Connectivity PCB Mount Power Relay, 12V dc Coil, 15A Switching Current, SPST
- RS Stock No.:
- 189-5855
- Mfr. Part No.:
- 2-1393222-7
- Brand:
- TE Connectivity
605 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tube of 20)
$4.918
(exc. GST)
$5.41
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
20 - 80 | $4.918 | $98.36 |
100 - 180 | $4.771 | $95.42 |
200 - 280 | $4.628 | $92.56 |
300 - 380 | $4.489 | $89.78 |
400 + | $4.354 | $87.08 |
*price indicative
- RS Stock No.:
- 189-5855
- Mfr. Part No.:
- 2-1393222-7
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 15A |
Number of Poles | 1 |
Latching | No |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 400V |
Length | 28.6mm |
Coil Resistance | 652Ω |
Coil Power | 221mW |
Height | 15mm |
Isolation Coil To Contact | 4kVrms |
Series | MSR |
Depth | 10mm |
Related links
- TE Connectivity PCB Mount Latching Power Relay, 12V dc Coil, 16A...
- Omron PCB Mount Power Relay, 12V dc Coil, 15A Switching Current, SPST
- Hongfa Europe GMBH PCB Mount Power Relay, 12V dc Coil, 15A...
- Durakool PCB Mount Power Relay, 12V dc Coil, 15A Switching Current, SPST-NO
- TE Connectivity PCB Mount Latching Power Relay, 12V dc Coil, 15A...
- TE Connectivity PCB Mount Power Relay, 12V dc Coil, 16A Switching...
- TE Connectivity PCB Mount Power Relay, 12V dc Coil, 30A Switching...
- TE Connectivity PCB Mount, Plug In Power Relay, 12V dc Coil, 12A...