TE Connectivity PCB Mount Power Relay, 24V dc Coil, 6A Switching Current, SPST
- RS Stock No.:
- 191-8467
- Mfr. Part No.:
- 2-1393236-5
- Brand:
- TE Connectivity
482 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tube of 20)
$17.209
(exc. GST)
$18.93
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
20 - 80 | $17.209 | $344.18 |
100 - 180 | $16.647 | $332.94 |
200 + | $15.961 | $319.22 |
*price indicative
- RS Stock No.:
- 191-8467
- Mfr. Part No.:
- 2-1393236-5
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
SNR Series - Slim Relays
High coil sensitivity: 170mW
Compact design (5mm thickness) for high density PCB mounting
Coil power: 210 mW
Operating temperature range: -40 to +85°C
Creepage and clearance: 8 mm; 6 mm
Isolation coil to contact: 4000Vac
Switching voltage: 250Vac
H 15, W 28, D 5
Compact design (5mm thickness) for high density PCB mounting
Coil power: 210 mW
Operating temperature range: -40 to +85°C
Creepage and clearance: 8 mm; 6 mm
Isolation coil to contact: 4000Vac
Switching voltage: 250Vac
H 15, W 28, D 5
Approvals
UL, CSA, VDE
1 pole 6A, 1 form C (CO), 1 form A (NO)
Only 5mm wide
Flat pack version available
Sensitive coil 170mW
Reinforced insulation
Strong coil pins for DIN-rail socket
Allows high function- / packaging density
Cadmium-free contacts, AgNi 90/10 for AC-loads
Only 5mm wide
Flat pack version available
Sensitive coil 170mW
Reinforced insulation
Strong coil pins for DIN-rail socket
Allows high function- / packaging density
Cadmium-free contacts, AgNi 90/10 for AC-loads
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 6A |
Number of Poles | 1 |
Latching | No |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 400V |
Length | 28mm |
Coil Resistance | 3390Ω |
Coil Power | 170mW |
Depth | 5mm |
Isolation Coil To Contact | 4kVrms |
Height | 15mm |
Series | SNR |
Maximum Switching Power DC | 170mW |
Maximum Switching Power AC | 1.5 kVA |
Related links
- TE Connectivity PCB Mount Power Relay, 24V dc Coil, 6A Switching...
- TE Connectivity PCB Mount Monostable Relay, 5V dc Coil, 6A...
- TE Connectivity PCB Mount Power Relay, 24V dc Coil, 6A Switching...
- TE Connectivity PCB Mount Power Relay, 12V dc Coil, 8A Switching...
- TE Connectivity PCB Mount, Plug In Power Relay, 12V dc Coil, 16A...
- TE Connectivity PCB Mount Power Relay, 24V dc Coil, 16A Switching...
- TE Connectivity PCB Mount Latching Power Relay, 24V dc Coil, 16A...
- TE Connectivity PCB Mount Power Relay, 6V dc Coil, 6A Switching...