Panasonic PCB Power Relay, 24V dc Coil, 35A Switching Current
- RS Stock No.:
- 134-7853
- Mfr. Part No.:
- AHES4192
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 box of 25 units)*
$571.80
(exc. GST)
$628.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 25 - 25 | $22.872 | $571.80 | - |
| 50 - 225 | $22.30 | $557.50 | 2% |
| 250 + | $20.07 | $501.75 | 12% |
*price indicative
- RS Stock No.:
- 134-7853
- Mfr. Part No.:
- AHES4192
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Mount Type | PCB | |
| Series | HE-S | |
| Terminal Type | PCB Pin | |
| Switching Current | 35A | |
| Switching DC Voltage | 110V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 277VA | |
| Switching AC Voltage | 110V ac | |
| Coil Resistance | 306.4Ω | |
| Maximum Operating Temperature | 85°C | |
| Height | 40mm | |
| Coil Power | 1.88W | |
| Standards/Approvals | VDE, RoHS | |
| Width | 36mm | |
| Length | 30mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Mount Type PCB | ||
Series HE-S | ||
Terminal Type PCB Pin | ||
Switching Current 35A | ||
Switching DC Voltage 110V dc | ||
Minimum Operating Temperature -40°C | ||
Switching Power 277VA | ||
Switching AC Voltage 110V ac | ||
Coil Resistance 306.4Ω | ||
Maximum Operating Temperature 85°C | ||
Height 40mm | ||
Coil Power 1.88W | ||
Standards/Approvals VDE, RoHS | ||
Width 36mm | ||
Length 30mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- TH
AHES Series - PCB Relays
Introducing the Panasonic HES Series of Power Relays. These relays are of Compact size, can run at a high operating power and are highly reliable and robust under stressful operating conditions. The HES Power Relays are for use in energy management and industrial equipment, typically photovoltaic power generation systems and UPS.
Features and Benefits
• Photovoltaic power generation systems (Solar inverter)
• Uninterruptible Power Supplies (UPS)
• Inverter
• Office Air conditioner
• Industrial equipment
Related links
- Panasonic PCB Power Relay 35A Switching Current
- Panasonic PCB Power Relay 35A Switching Current, DPST
- Panasonic PCB Power Relay 35A Switching Current, DPST
- TE Connectivity PCB Power Relay 35A Switching Current, SPST
- Panasonic PCB Mount Non-Latching Relay 35A Switching Current, SPDT
- Durakool Power Relay 35A Switching Current, 1 NO
- Durakool Power Relay 35A Switching Current, 1 NO
- TE Connectivity Stud Mount General Purpose Relay 35A Switching Current, SPST-NO
