TE Connectivity PCB Power Relay, 24V dc Coil, 420mA Switching Current, SPST
- RS Stock No.:
- 277-7206
- Mfr. Part No.:
- 2-1419104-1 T9AS1D22-24
- Brand:
- TE Connectivity
This image is representative of the product range
Add 100 more to save $70.20
View bulk pricing optionsSubtotal (1 tray of 50 units)*
$764.25
(exc. GST)
$840.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 700 unit(s) shipping from 16 November 2026
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 50 - 50 | $15.285 | $764.25 | - |
| 100 - 200 | $14.583 | $729.15 | $70.20 |
| 250 + | $13.462 | $673.10 | $455.75 |
*price indicative
- RS Stock No.:
- 277-7206
- Mfr. Part No.:
- 2-1419104-1 T9AS1D22-24
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | Potter & Brumfield T9A | |
| Terminal Type | Quick Connect | |
| Switching Current | 420mA | |
| Switching AC Voltage | 277V ac | |
| Minimum Operating Temperature | -55°C | |
| Coil Resistance | 576Ω | |
| Maximum Operating Temperature | 85°C | |
| Coil Power | 100mW | |
| Length | 32.5mm | |
| Standards/Approvals | EU ELV Directive 2000/53/EC, REACH EC 1907/2006, RoHS 2011/65/EU | |
| Width | 27.4mm | |
| Height | 27.9mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series Potter & Brumfield T9A | ||
Terminal Type Quick Connect | ||
Switching Current 420mA | ||
Switching AC Voltage 277V ac | ||
Minimum Operating Temperature -55°C | ||
Coil Resistance 576Ω | ||
Maximum Operating Temperature 85°C | ||
Coil Power 100mW | ||
Length 32.5mm | ||
Standards/Approvals EU ELV Directive 2000/53/EC, REACH EC 1907/2006, RoHS 2011/65/EU | ||
Width 27.4mm | ||
Height 27.9mm | ||
Contact Material Silver Alloy | ||
Related links
- TE Connectivity PCB Power Relay 420mA Switching Current, SPST
- TE Connectivity PCB Power Relay 30A Switching Current, SPST
- TE Connectivity PCB Power Relay 10A Switching Current, SPST
- TE Connectivity PCB Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Power Relay 6A Switching Current, SPST
- TE Connectivity PCB Power Relay 30A Switching Current, SPST
- TE Connectivity PCB Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Power Relay 15A Switching Current, SPST
