Turck S7-C 250V DIN Rail Relay Socket, for use with C7-X10 Series Relay, C7-W10 Series Relay, C7-A20 Series Relay,
- RS Stock No.:
- 842-3892
- Mfr. Part No.:
- S7-C
- Brand:
- Turck
Subtotal (1 unit)*
$34.19
(exc. GST)
$37.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 60 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.19 |
*price indicative
- RS Stock No.:
- 842-3892
- Mfr. Part No.:
- S7-C
- Brand:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Voltage | 250V | |
| Product Type | Relay Socket | |
| For Use With | C7-X10 Series Relay, C7-W10 Series Relay, C7-A20 Series Relay, C7-T21 Series Relay, C7-G20 Series Relay | |
| Current | 10A | |
| Series | S7-C | |
| Terminal Type | Screw | |
| Standards/Approvals | EN/DIN | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Voltage 250V | ||
Product Type Relay Socket | ||
For Use With C7-X10 Series Relay, C7-W10 Series Relay, C7-A20 Series Relay, C7-T21 Series Relay, C7-G20 Series Relay | ||
Current 10A | ||
Series S7-C | ||
Terminal Type Screw | ||
Standards/Approvals EN/DIN | ||
Mount Type DIN Rail | ||
Turck Relay Socket, Screw Termination Type, 75mm Length - S7 Series - S7-C
Take the stress out of connecting your relay and let this relay socket from Turck do the heavy lifting. For convenience, you can mount it onto a panel or a standard DIN rail, giving you flexibility in your setup. Removable labels allow you to mark different devices connected to the socket, making it a piece of cake to identify them. To unlock the full potential of this unit, pair it with a relay from Turck's C7 series.
Features & Benefits
• Current rating of 10A for use in medium-power applications
• Compact dimensions of 75 (L) x 22.5 (W) x 26mm (D) for installation in areas with limited space
• Integrated plastic retaining clip prevents accidental dislodging of the relay
Applications
• Building automation
• Power distribution
• Subway systems
• Home appliances
How does a relay socket work?
It works as an interface between a relay and a circuit by providing the necessary electrical connections between the relay's pins and the circuit's terminals. When the relay is energised, it switches the electrical flow in the circuit and the socket to achieve a stable connection.
Related links
- Turck S3-S 11 Way 250V DIN Rail Relay Socket C3-M10 Series Relay, C3-X10 Series
- Turck Power Relay 10A Switching Current, DPDT
- Turck S4 14 Way 250V DIN Rail Relay Socket C4-R30 Series Relay
- Releco MRC 8 Way 250V ac DIN Rail Relay Socket, for use with C80 Series Time Relays
- Finder 90 3 Way 250V DIN Rail for use with 60.12 Series Relay
- Schneider Electric Harmony Relay RXG 5 Way 250V DIN Rail Relay Socket, for use with RXG Series Relay
- Schneider Electric Harmony Relay RXM 14 Way 250V DIN Rail Relay Socket, for use with RXZ Series Relay Sockets
- Schneider Electric Harmony Relay RXG 11 Way 250V DIN Rail Relay Socket, for use with Relais Series RSZ
