Durakool PCB Power Relay, 12V dc Coil, 100mA Switching Current, 2 CO
- RS Stock No.:
- 276-5993
- Mfr. Part No.:
- DX84-2012-35-1012
- Brand:
- Durakool
This image is representative of the product range
Subtotal (1 tray of 20 units)*
$103.45
(exc. GST)
$113.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $103.45 | $5.173 |
*price indicative
- RS Stock No.:
- 276-5993
- Mfr. Part No.:
- DX84-2012-35-1012
- Brand:
- Durakool
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durakool | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay | |
| Contact Configuration | 2 CO | |
| Mount Type | PCB | |
| Series | DX84 | |
| Terminal Type | PCB Pin | |
| Switching Current | 100mA | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 440V ac | |
| Switching Power | 2kVA | |
| Switching DC Voltage | 125V dc | |
| Coil Resistance | 360Ω | |
| Maximum Operating Temperature | 85°C | |
| Coil Power | 400mW | |
| Width | 12.7mm | |
| Standards/Approvals | No | |
| Height | 15.7mm | |
| Length | 29mm | |
| Contact Material | Silver Nickel Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Durakool | ||
Coil Voltage 12V dc | ||
Product Type Power Relay | ||
Contact Configuration 2 CO | ||
Mount Type PCB | ||
Series DX84 | ||
Terminal Type PCB Pin | ||
Switching Current 100mA | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 440V ac | ||
Switching Power 2kVA | ||
Switching DC Voltage 125V dc | ||
Coil Resistance 360Ω | ||
Maximum Operating Temperature 85°C | ||
Coil Power 400mW | ||
Width 12.7mm | ||
Standards/Approvals No | ||
Height 15.7mm | ||
Length 29mm | ||
Contact Material Silver Nickel Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
The Durakool miniature PCB power relay is cost effective and has contacts made from silver alloy.
Operating temperature -40 to +85°C
Industry standard style
Related links
- Durakool PCB Power Relay 100mA Switching Current, 2 CO
- Durakool PCB Power Relay 100mA Switching Current, 2 CO
- Durakool PCB Power Relay 100mA Switching Current, 1 CO
- Durakool PCB Power Relay 12A Switching Current, 1 CO
- Durakool PCB Power Relay 15A Switching Current, 1 NO
- Durakool PCB Power Relay 100mA Switching Current, 1 CO
- Durakool PCB Power Relay 100A Switching Current, SPST
- Durakool PCB Power Relay 60A Switching Current, SPDT
