Facom Drawer 27, 200 mm

Subtotal (1 unit)*

$441.47

(exc. GST)

$485.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$441.47

*price indicative

RS Stock No.:
235-0036
Mfr. Part No.:
2930.C2
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Drawer

Height

200mm

Drawer Material

Galvanised Metal Sheet

Wall Mount

Yes

Number of Drawers

27

Weight

4.6kg

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
FR
The Facom set of 27 partitions for drawers 75 mm wall has 16 partitions 100 mm high and 6 partitions 200 mm high.

Partitioning system in galvanised metal sheet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy