Recently searched

    Durakool PCB Mount Power Relay, 12V dc Coil, 100mA Switching Current, SPDT-C/O

    Subtotal (1 tray of 20 units)**

    $120.11

    (exc. GST)

    $132.12

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 07/08/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Tray(s)
    Per Tray
    Per unit**
    1 +$120.11$6.006

    **price indicative

    RS Stock No.:
    276-6002
    Mfr. Part No.:
    DX87N-2011-35-S012
    Brand:
    Durakool
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Durakool

    Coil Voltage

    12V dc

    Contact Configuration

    SPDT-C/O

    Mounting Type

    PCB Mount

    Switching Current

    100mA

    Number of Poles

    1

    Latching

    No

    Related links