TE Connectivity Panel Power Relay, 24V dc Coil, 100mA Switching Current, SPDT
- RS Stock No.:
- 267-4917
- Mfr. Part No.:
- 1558660-7
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 30 units)*
$201.78
(exc. GST)
$221.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 30 - 30 | $6.726 | $201.78 |
| 60 - 60 | $6.457 | $193.71 |
| 90 - 90 | $6.209 | $186.27 |
| 120 - 120 | $5.979 | $179.37 |
| 150 + | $5.766 | $172.98 |
*price indicative
- RS Stock No.:
- 267-4917
- Mfr. Part No.:
- 1558660-7
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | Panel | |
| Series | SCHRACK Power PCB Relay RT2 | |
| Terminal Type | Solder | |
| Switching Current | 100mA | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 480V | |
| Maximum Operating Temperature | 105°C | |
| Coil Resistance | 640Ω | |
| Width | 21.5mm | |
| Height | 15.7mm | |
| Coil Power | 900mW | |
| Standards/Approvals | REACH, RoHS | |
| Length | 29mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type Panel | ||
Series SCHRACK Power PCB Relay RT2 | ||
Terminal Type Solder | ||
Switching Current 100mA | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 480V | ||
Maximum Operating Temperature 105°C | ||
Coil Resistance 640Ω | ||
Width 21.5mm | ||
Height 15.7mm | ||
Coil Power 900mW | ||
Standards/Approvals REACH, RoHS | ||
Length 29mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- PT
The TE Connectivity standard power relay has class F insulation coil with 20 A contact current rating with single contact pole.
Monostable
Printed circuit board mounting
- RS Stock No. 2674918
- Mfr. Part No. 1558660-7
Each
$9.70
- RS Stock No. 2674937
- Mfr. Part No. 4-1393240-8
Each (In a Box of 40)
$4.361
- RS Stock No. 2674938
- Mfr. Part No. 4-1393240-8
Each (In a Bag of 2)
$4.625
- RS Stock No. 2674949
- Mfr. Part No. 6-1393236-8
Each (In a Tube of 260)
$18.706
Related links
- TE Connectivity Panel Power Relay 100mA Switching Current, SPDT
- TE Connectivity Panel Power Relay 100mA Switching Current, SPDT
- TE Connectivity Panel Power Relay 30A Switching Current, SPDT
- TE Connectivity Panel Power Relay 500mA Switching Current, SPDT
- TE Connectivity Panel Power Relay 1A Switching Current, SPDT
- TE Connectivity Panel Power Relay 500mA Switching Current, DPDT
- TE Connectivity Panel Power Relay 500mA Switching Current, SPDT
- TE Connectivity Panel Power Relay 1A Switching Current, SPDT










