TE Connectivity Panel Power Relay, 12V dc Coil, 1A Switching Current, SPDT
- RS Stock No.:
- 267-4931
- Mfr. Part No.:
- 3-1419104-3
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $5.75
View bulk pricing optionsSubtotal (1 unit)*
$10.81
(exc. GST)
$11.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 813 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $10.81 | - |
| 5 + | $9.66 | $5.75 |
*price indicative
- RS Stock No.:
- 267-4931
- Mfr. Part No.:
- 3-1419104-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPDT | |
| Mount Type | Panel | |
| Series | Potter & Brumfield T9A | |
| Terminal Type | Quick Connect | |
| Switching Current | 1A | |
| Minimum Operating Temperature | -55°C | |
| Switching AC Voltage | 277V ac | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 144Ω | |
| Length | 32.5mm | |
| Height | 27.9mm | |
| Coil Power | 1W | |
| Width | 27.4mm | |
| Standards/Approvals | RoHS, REACH | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 75mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mount Type Panel | ||
Series Potter & Brumfield T9A | ||
Terminal Type Quick Connect | ||
Switching Current 1A | ||
Minimum Operating Temperature -55°C | ||
Switching AC Voltage 277V ac | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 144Ω | ||
Length 32.5mm | ||
Height 27.9mm | ||
Coil Power 1W | ||
Width 27.4mm | ||
Standards/Approvals RoHS, REACH | ||
Contact Material Silver Alloy | ||
Contact Resistance 75mΩ | ||
- COO (Country of Origin):
- CN
The TE Connectivity standard power relay has class F insulation coil with 20 A contact limiting making current and 20 A contact limiting breaking current.
Monostable
Printed circuit terminals
Related links
- TE Connectivity Panel Power Relay 1A Switching Current, SPDT
- TE Connectivity Panel Power Relay 1A Switching Current, SPDT
- TE Connectivity Panel Power Relay 1A Switching Current, SPST
- TE Connectivity Panel Power Relay 500mA Switching Current, SPDT
- TE Connectivity Panel Power Relay 100mA Switching Current, SPDT
- TE Connectivity Panel Power Relay 30A Switching Current, DPDT
- TE Connectivity Panel Power Relay 30A Switching Current, SPDT
- TE Connectivity Panel Power Relay 100mA Switching Current, SPDT
