TE Connectivity Panel Power Relay, 24V dc Coil, 500mA Switching Current, DPDT
- RS Stock No.:
- 267-4913
- Mfr. Part No.:
- 1-1419108-7
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 4 more to save 6%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
$20.33
(exc. GST)
$22.36
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 2 | $10.165 | $20.33 | - |
| 4 - 4 | $9.53 | $19.06 | 6% |
| 6 - 8 | $8.725 | $17.45 | 14% |
| 10 - 18 | $7.64 | $15.28 | 24% |
| 20 + | $6.95 | $13.90 | 31% |
*price indicative
- RS Stock No.:
- 267-4913
- Mfr. Part No.:
- 1-1419108-7
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Panel | |
| Series | SCHRACK Power PCB Relay RT2 | |
| Terminal Type | Solder | |
| Switching Current | 500mA | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 1.4kΩ | |
| Width | 12.7mm | |
| Length | 29mm | |
| Coil Power | 400mW | |
| Standards/Approvals | RoHS, REACH | |
| Height | 15.7mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Mount Type Panel | ||
Series SCHRACK Power PCB Relay RT2 | ||
Terminal Type Solder | ||
Switching Current 500mA | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 1.4kΩ | ||
Width 12.7mm | ||
Length 29mm | ||
Coil Power 400mW | ||
Standards/Approvals RoHS, REACH | ||
Height 15.7mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- AT
The TE Connectivity standard power relay has class F insulation coil with 15 A contact limiting making current and 8 A contact limiting breaking current.
Monostable
Printed circuit board mounting
Related links
- TE Connectivity Panel Power Relay 500mA Switching Current, DPDT
- TE Connectivity Panel Power Relay 500mA Switching Current, SPDT
- TE Connectivity Panel Power Relay 500mA Switching Current, 1 NO
- TE Connectivity Panel Power Relay 500mA Switching Current, SPDT
- TE Connectivity Panel Power Relay 30A Switching Current, DPDT
- TE Connectivity Panel Power Relay 20A Switching Current, DPDT
- TE Connectivity Panel Power Relay 100mA Switching Current, SPDT
- TE Connectivity Through Hole Relay 500mA Switching Current, DPDT-CO
