TE Connectivity Panel Power Relay, 120V ac Coil, 500mA Switching Current, SPDT
- RS Stock No.:
- 267-4944
- Mfr. Part No.:
- 5-1393211-7
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 unit)*
$65.92
(exc. GST)
$72.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $65.92 |
*price indicative
- RS Stock No.:
- 267-4944
- Mfr. Part No.:
- 5-1393211-7
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 120V ac | |
| Contact Configuration | SPDT | |
| Mount Type | Panel | |
| Series | Potter & Brumfield T92 | |
| Switching Current | 500mA | |
| Minimum Operating Temperature | -55°C | |
| Switching AC Voltage | 600V | |
| Coil Resistance | 950Ω | |
| Maximum Operating Temperature | 85°C | |
| Width | 34.5mm | |
| Standards/Approvals | No | |
| Coil Power | 4W | |
| Length | 52.3mm | |
| Height | 30.7mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 120V ac | ||
Contact Configuration SPDT | ||
Mount Type Panel | ||
Series Potter & Brumfield T92 | ||
Switching Current 500mA | ||
Minimum Operating Temperature -55°C | ||
Switching AC Voltage 600V | ||
Coil Resistance 950Ω | ||
Maximum Operating Temperature 85°C | ||
Width 34.5mm | ||
Standards/Approvals No | ||
Coil Power 4W | ||
Length 52.3mm | ||
Height 30.7mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- CN
The TE Connectivity standard power relay has class F insulation coil with 40 A contact limiting making current and 40 A contact limiting breaking current.
Monostable
Panel mount design
- RS Stock No. 8287191
- Mfr. Part No. LY1 110/120VAC
Each
$21.29
- RS Stock No. 7830647
- Mfr. Part No. K10P-11A15-120
Each
$27.68
- RS Stock No. 2674930
- Mfr. Part No. 3-1419104-3
Each (In a Tray of 15)
$10.69
- RS Stock No. 1640202
- Mfr. Part No. T92P7A22-120=T92
Each (In a Bag of 30)
$57.26
Related links
- TE Connectivity Panel Power Relay 500mA Switching Current, SPDT
- TE Connectivity Panel Power Relay 500mA Switching Current, SPDT
- TE Connectivity Panel Power Relay 500mA Switching Current, DPDT
- TE Connectivity Panel Power Relay 30A Switching Current, DPDT
- TE Connectivity Panel Power Relay 500mA Switching Current, 1 NO
- TE Connectivity Panel Mount Non-Latching Relay 30A Switching Current, 2 CO
- TE Connectivity Panel Mount Non-Latching Relay 30A Switching Current, DPST
- TE Connectivity Panel Power Relay 30A Switching Current, SPDT











