TE Connectivity Panel Power Relay, 24V dc Coil, 1A Switching Current, SPDT

This image is representative of the product range

Get a bulk buy discount

Add 4 more to save 6%

View bulk pricing options

Subtotal (1 bag of 2 units)*

$9.25

(exc. GST)

$10.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 44 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
2 - 2$4.625$9.25-
4 - 4$4.33$8.666%
6 - 8$3.96$7.9214%
10 - 18$3.47$6.9424%
20 +$3.16$6.3231%

*price indicative

RS Stock No.:
267-4938
Mfr. Part No.:
4-1393240-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

24V dc

Product Type

Power Relay

Contact Configuration

SPDT

Mount Type

Panel

Series

SCHRACK Power PCB Relay RT1

Terminal Type

Solder

Switching Current

1A

Switching AC Voltage

250V ac

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Coil Resistance

1.4kΩ

Standards/Approvals

RoHS, REACH

Height

15.7mm

Coil Power

400mW

Width

12.7mm

Length

29mm

Contact Material

Silver Alloy

COO (Country of Origin):
AT
The TE Connectivity standard power relay has class F insulation coil with 30 A contact limiting making current and 16 A contact limiting breaking current.

Monostable

Printed circuit board mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy