Omron Panel Mount Power Relay, 200 → 240V ac Coil, 25A Switching Current, 4PST-NO
- RS Stock No.:
- 262-8944
- Mfr. Part No.:
- G7J-4A-P AC200/240
- Brand:
- Omron
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 262-8944
- Mfr. Part No.:
- G7J-4A-P AC200/240
- Brand:
- Omron
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Omron power relay is a high-capacity, high-dielectric-strength, multi-pole relay used like a contactor. It has miniature hinge for maximum switching power for motor loads as well as resistive and inductive loads. No contact chattering for momentary voltage drops up to 50% of rated voltage.
Withstanding more than 4 kV between contacts that are different in polarity and between the coil and contacts
Flame-resistant materials used for all insulation material
Flame-resistant materials used for all insulation material
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 200 → 240V ac |
Contact Configuration | 4PST-NO |
Mounting Type | Panel Mount |
Switching Current | 25A |
Number of Poles | 4 |
Latching | No |
Related links
- Omron PCB Mount Power Relay, 240V ac Coil, 25A Switching Current, 4PST-NO
- Omron Panel Mount Power Relay, 240V ac Coil, 25A Switching Current, 4PST-NO
- Omron PCB Mount Power Relay, 24V dc Coil, 25A Switching Current, 4PST-NO
- Omron PCB Mount Power Relay, 12V dc Coil, 25A Switching Current, 4PST-NO
- Omron PCB Mount Power Relay, 120V ac Coil, 25A Switching Current, 4PST-NO
- Omron Panel Mount Power Relay, 24V dc Coil, 25A Switching Current, 4PST-NO
- Omron Panel Mount Power Relay, 12V dc Coil, 25A Switching Current, 4PST-NO
- Omron Panel Mount Power Relay, 120V ac Coil, 25A Switching Current, 4PST-NO