Finder Power Relay Module, 48V ac Coil, 16A Switching Current, 2 CO

Subtotal (1 pack of 10 units)*

$433.92

(exc. GST)

$477.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$43.392$433.92

*price indicative

RS Stock No.:
248-2525
Mfr. Part No.:
623280480040
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Power Relay Module

Coil Voltage

48V ac

Contact Configuration

2 CO

Series

62

Terminal Type

Screw

Switching Current

16A

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Coil Resistance

290Ω

Maximum Operating Temperature

70°C

Width

35.8mm

Standards/Approvals

EAC, CSA

Height

55.3mm

Length

38.2mm

Coil Power

2.2VA

Contact Material

Silver Alloy Gold Plated

COO (Country of Origin):
IT
The Finder's plug-in mount power relay from 62 series are used in applications like road or tunnel lighting, industrial furnaces, burners, boilers, ovens, circuit breakers, control and management of electric power etc. This relay has 2 (CO) poles, while the coil voltage is 48 Vac. This relay is rated for 250 Vac.

Additonal features like lockable test button and mechanical indicator

It comes with standard AgCdO contacts

Related links