Finder Plug In Relay, 48V ac Coil, 7A Switching Current
- RS Stock No.:
- 248-1611
- Mfr. Part No.:
- 553480480054
- Brand:
- Finder
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$27.898
(exc. GST)
$30.688
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $27.898 | $278.98 |
*price indicative
- RS Stock No.:
- 248-1611
- Mfr. Part No.:
- 553480480054
- Brand:
- Finder
Related links
- Finder Plug In Relay, 48V ac Coil, 7A Switching Current
- Finder PCB Mount Relay, 48V ac Coil, 7A Switching Current
- Finder Plug In Relay, 120V ac Coil, 7A Switching Current
- Finder Plug In Relay, 110V ac Coil, 7A Switching Current
- Finder Plug In Relay, 240V ac Coil, 7A Switching Current
- Finder Plug In Relay, 230V ac Coil, 7A Switching Current
- Finder Plug In Relay, 24V ac Coil, 7A Switching Current
- Finder Plug In Relay, 60V ac Coil, 7A Switching Current