Finder PCB Power Relay Module, 48V ac Coil, 20A Switching Current, 2 CO

Subtotal (1 pack of 10 units)*

$424.79

(exc. GST)

$467.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$42.479$424.79

*price indicative

RS Stock No.:
248-2056
Mfr. Part No.:
564280480000
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Power Relay Module

Coil Voltage

48V ac

Contact Configuration

2 CO

Mount Type

PCB

Series

56

Terminal Type

PCB Pin

Switching Current

20A

Switching AC Voltage

400V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

CCC, CSA, EAC, RINA, VDE

Height

41.1mm

Length

27.7mm

Width

20.7mm

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
IT
The Finder's miniature power relays with PCB mounting option from 56 series have two poles. This power relay used in applications like industrial furnaces, ovens and motors, control and management of electric power, circuit breakers and switches etc. The coil voltage is 48 Vac (50/60 Hz).

Flange mount option

Each (In a Pack of 10)
$66.255
  • RS Stock No. 2481703
  • Mfr. Part No. 563280120054
Each (In a Pack of 10)
$45.616
  • RS Stock No. 2482531
  • Mfr. Part No. 623282300054
Each (In a Pack of 10)
$55.121
  • RS Stock No. 2481707
  • Mfr. Part No. 563280240300
Each (In a Pack of 10)
$33.617

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy