Finder PCB Power Relay, 230V ac Coil, 16A Switching Current, 2 NO

Subtotal (1 unit)*

$47.64

(exc. GST)

$52.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.64

*price indicative

RS Stock No.:
282-6664
Mfr. Part No.:
622282304300
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Power Relay

Coil Voltage

230V ac

Contact Configuration

2 NO

Mount Type

PCB

Series

62

Terminal Type

Screw

Switching Current

16A

Switching DC Voltage

220V dc

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V ac

Coil Resistance

5kΩ

Maximum Operating Temperature

50°C

Coil Power

3VA

Height

53.1mm

Length

38.2mm

Width

35.8mm

Standards/Approvals

EAC, CSA

Contact Material

Silver Tin Oxide

COO (Country of Origin):
IT
The Finder's PCB mount power relay from 62 series are used in applications like road or tunnel lighting, industrial furnaces, burners, boilers, ovens, circuit breakers, control and management of electric power etc. This relay has 2 (NO) poles, while the coil voltage is 230 Vac. This relay is rated for 250 Vac.

Standard version relay from 62 series

It comes with AgSnO2 contacts (Cadmium free)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy