Finder Relay, 60V ac Coil, 6A Switching Current, 2 CO

Subtotal (1 pack of 10 units)*

$470.89

(exc. GST)

$517.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$47.089$470.89

*price indicative

RS Stock No.:
248-2086
Mfr. Part No.:
601280600040
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Relay

Coil Voltage

60V ac

Contact Configuration

2 CO

Series

60

Switching Current

6A

Switching AC Voltage

400V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Width

32.5mm

Standards/Approvals

CCC, CE, CSA, EAC, RINA, VDE

Length

36.4mm

Height

66.8mm

Coil Power

2.2W

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
IT
The Finder's general purpose relays from 60 series are ideal for applications like shipyards, Panels for electrical distribution, hoists and cranes, burners, boilers and furnaces, road / tunnel lighting, wood processing machines, control panels and control systems, etc. This relay has 2 (CO) poles, it is rated for voltage of 250 Vac. The coil voltage is 60 Vac (50/60 Hz).

Comes with standard contacts and offers plug-in mounting (8 pins)

Cadmium free contacts

  • RS Stock No. 2482102
  • Mfr. Part No. 601290600040
Each (In a Pack of 10)
$47.089
  • RS Stock No. 2482100
  • Mfr. Part No. 601290600000
Each (In a Pack of 10)
$47.089
  • RS Stock No. 2482082
  • Mfr. Part No. 601280120054
Each (In a Pack of 10)
$49.77
  • RS Stock No. 2482092
  • Mfr. Part No. 601282300054
Each (In a Pack of 10)
$57.597

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy