Finder Relay, 400V ac Coil, 6A Switching Current, 2 CO
- RS Stock No.:
- 248-2095
- Mfr. Part No.:
- 601284000040
- Brand:
- Finder
Subtotal (1 pack of 10 units)*
$617.92
(exc. GST)
$679.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $61.792 | $617.92 |
*price indicative
- RS Stock No.:
- 248-2095
- Mfr. Part No.:
- 601284000040
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Relay | |
| Coil Voltage | 400V ac | |
| Contact Configuration | 2 CO | |
| Series | 60 | |
| Switching Current | 6A | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 32.5mm | |
| Length | 36.4mm | |
| Standards/Approvals | CE, CSA, EAC, RINA, VDE, CCC | |
| Coil Power | 2.2W | |
| Height | 66.8mm | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Relay | ||
Coil Voltage 400V ac | ||
Contact Configuration 2 CO | ||
Series 60 | ||
Switching Current 6A | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 32.5mm | ||
Length 36.4mm | ||
Standards/Approvals CE, CSA, EAC, RINA, VDE, CCC | ||
Coil Power 2.2W | ||
Height 66.8mm | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- IT
Finder Series 60 Relay, 400V AC Coil Voltage, 6A Switching Current - 601284000040
This relay serves as an essential component in various automation and electrical systems. Designed to operate at a coil voltage of 400V AC, it presents a robust solution for high voltage applications. Its compact plug-in mounting type ensures ease of installation in diverse setups.
Features & Benefits
• Dual pole, dual throw configuration enables versatile switching
• Capable of handling a maximum switching current of 20A
• Operates reliably within a wide temperature range, -40 to +70°C
• Contact material of AgNi ensures durability and longevity
• Life expectancy of 200,000 cycles reduces maintenance needs
• Single coil design simplifies integration in control circuits
Applications
• Ideal for use in industrial automation control systems
• Suitable for switching and controlling motors in machinery
• Used for HVAC systems for effective relaying needs
• Recommended for process control setups to enhance performance
What are the implications of the coil power rating for operational efficiency?
The coil power rating of 1.3W indicates energy efficiency during operation, allowing for prolonged use with minimal power consumption, which is beneficial in reducing overall operational costs.
How does the contact configuration impact the versatility of this component?
The dual pole, dual throw configuration allows for multiple circuits to be controlled simultaneously, enhancing its versatility in various applications where both on/off states are required.
What is the significance of adhering to CE standards for this relay?
Compliance with CE standards signifies that the relay meets necessary safety and environmental protection requirements, ensuring reliable performance within regulatory guidelines across Europe.
How does this relay accommodate high voltage applications?
With a maximum switching voltage rating of 400V AC and a switching current of up to 20A, it is specifically engineered to handle high voltage operations, making it suitable for demanding tasks in industrial settings.
- RS Stock No. 2482091
- Mfr. Part No. 601281250040
Each (In a Pack of 10)
$47.089
- RS Stock No. 2482093
- Mfr. Part No. 601282400040
Each (In a Pack of 10)
$47.49
- RS Stock No. 2482082
- Mfr. Part No. 601280120054
Each (In a Pack of 10)
$49.77
- RS Stock No. 2482085
- Mfr. Part No. 601280480054
Each (In a Pack of 10)
$58.90
Related links
- Finder Relay 6A Switching Current, 3PDT
- Finder Relay 6A Switching Current, 2 CO
- Finder Relay 6A Switching Current, 2 CO
- Finder Relay 6A Switching Current, 2 CO
- Finder Relay 6A Switching Current, 2 CO
- Finder Relay 6A Switching Current, 2 CO
- Finder Relay 6A Switching Current, 2 CO
- Finder Relay 6A Switching Current, 2 CO












