Finder Plug-In Mount Relay, 60V ac Coil, 6A Switching Current, 3PDT, 3PDT
- RS Stock No.:
- 248-2110
- Mfr. Part No.:
- 601380600040
- Brand:
- Finder
On back order for despatch 27/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$38.197
(exc. GST)
$42.017
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $38.197 | $381.97 |
*price indicative
- RS Stock No.:
- 248-2110
- Mfr. Part No.:
- 601380600040
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Finder's general purpose relays from 60 series are ideal for applications like shipyards, Panels for electrical distribution, hoists and cranes, burners, boilers and furnaces, road / tunnel lighting, wood processing machines, control panels and control systems, etc. This relay has 3 (CO) poles, it is rated for voltage of 250 Vac. The coil voltage is 60 Vac (50/60 Hz).
Comes with standard contacts and offers plug-in mounting (11 pins)
Cadmium free contacts
Cadmium free contacts
Specifications
Attribute | Value |
---|---|
Coil Voltage | 60V ac |
Contact Configuration | 3PDT, 3PDT |
Mounting Type | Plug-In Mount |
Switching Current | 6A |
Number of Poles | 3 |
Latching | No |
Related links
- Finder Plug-In Mount Relay, 60V ac Coil, 6A Switching Current
- Finder PCB Mount Relay, 60V ac Coil, 10A Switching Current, 3PDT, 3PDT
- Finder Plug In Relay, 60V ac Coil, 10A Switching Current, 3PDT, 3PDT
- Finder Plug-In Mount Relay, 110V ac Coil, 6A Switching Current, 3PDT, 3PDT
- Finder Plug-In Mount Relay, 230V ac Coil, 6A Switching Current, 3PDT, 3PDT
- Finder Plug-In Mount Relay, 48V ac Coil, 6A Switching Current, 3PDT, 3PDT
- Finder Plug-In Mount Relay, 120V ac Coil, 6A Switching Current, 3PDT, 3PDT
- Finder Plug-In Mount Relay, 400V ac Coil, 6A Switching Current, 3PDT, 3PDT