Finder Relay, 6V dc Coil, 6A Switching Current, 2 CO
- RS Stock No.:
- 248-2096
- Mfr. Part No.:
- 601290060040
- Brand:
- Finder
Subtotal (1 pack of 10 units)*
$490.10
(exc. GST)
$539.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $49.01 | $490.10 |
*price indicative
- RS Stock No.:
- 248-2096
- Mfr. Part No.:
- 601290060040
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Relay | |
| Coil Voltage | 6V dc | |
| Contact Configuration | 2 CO | |
| Series | 60 | |
| Switching Current | 6A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 70°C | |
| Coil Power | 2.2W | |
| Length | 36.4mm | |
| Width | 32.5mm | |
| Standards/Approvals | CCC, CE, VDE, CSA, RINA, EAC | |
| Height | 66.8mm | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Relay | ||
Coil Voltage 6V dc | ||
Contact Configuration 2 CO | ||
Series 60 | ||
Switching Current 6A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 70°C | ||
Coil Power 2.2W | ||
Length 36.4mm | ||
Width 32.5mm | ||
Standards/Approvals CCC, CE, VDE, CSA, RINA, EAC | ||
Height 66.8mm | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- IT
The Finder's general purpose relays from 60 series are ideal for applications like shipyards, Panels for electrical distribution, hoists and cranes, burners, boilers and furnaces, road / tunnel lighting, wood processing machines, control panels and control systems, etc. This relay has 2 (CO) poles, it is rated for voltage of 250 Vac. The coil voltage is 6 Vdc.
Comes with standard contacts and offers plug-in mounting (8 pins)
Cadmium free contacts
Related links
- Finder Relay 6A Switching Current, 3PDT
- Finder Relay 7A Switching Current, 4 CO
- Finder Relay 10A Switching Current, DPST
- Finder PCB Relay 10A Switching Current, DPST
- Finder PCB Relay 10A Switching Current, SPDT
- Finder PCB Power Relay 10A Switching Current, DPDT
- RS PRO PCB Power Relay 6A Switching Current, SPDT
- TE Connectivity PCB Power Relay 6A Switching Current, SPST
