Finder Plug In Relay, 60V ac Coil, 7A Switching Current
- RS Stock No.:
- 248-1612
- Mfr. Part No.:
- 553480600000
- Brand:
- Finder
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$27.273
(exc. GST)
$30.00
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $27.273 | $272.73 |
*price indicative
- RS Stock No.:
- 248-1612
- Mfr. Part No.:
- 553480600000
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Finder's socket mounting, general purpose relays from 55 series can be used in applications like automation for blinds, grilles and shutters, shipyards, panels for electrical distribution, hoists and cranes. This relay has 4 (CO) poles, and rated for 250 Vac. This relay has standard AgNi contacts and the rated coil voltage is 60 Vac (50/60 Hz).
Standard version relay
Cadmium free contacts
Cadmium free contacts
Specifications
Attribute | Value |
---|---|
Coil Voltage | 60V ac |
Mounting Type | Plug In |
Switching Current | 7A |
Number of Poles | 4 |
Latching | No |
Related links
- Finder Plug In Relay, 60V ac Coil, 7A Switching Current
- Finder Plug In Relay, 120V ac Coil, 7A Switching Current
- Finder Plug In Relay, 110V ac Coil, 7A Switching Current
- Finder Plug In Relay, 240V ac Coil, 7A Switching Current
- Finder Plug In Relay, 230V ac Coil, 7A Switching Current
- Finder Plug In Relay, 24V ac Coil, 7A Switching Current
- Finder Plug In Power Relay, 110V ac Coil, 7A Switching Current, 4PDT
- Finder Plug In Relay, 6V ac Coil, 7A Switching Current