Finder PCB Power Relay Module, 60V ac Coil, 20A Switching Current, 2 CO
- RS Stock No.:
- 248-2057
- Mfr. Part No.:
- 564280600000
- Brand:
- Finder
Subtotal (1 pack of 10 units)*
$424.79
(exc. GST)
$467.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $42.479 | $424.79 |
*price indicative
- RS Stock No.:
- 248-2057
- Mfr. Part No.:
- 564280600000
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Power Relay Module | |
| Coil Voltage | 60V ac | |
| Contact Configuration | 2 CO | |
| Mount Type | PCB | |
| Series | 56 | |
| Terminal Type | PCB Pin | |
| Switching Current | 20A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CCC, CSA, EAC, RINA, VDE | |
| Length | 27.7mm | |
| Height | 41.1mm | |
| Width | 20.7mm | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Power Relay Module | ||
Coil Voltage 60V ac | ||
Contact Configuration 2 CO | ||
Mount Type PCB | ||
Series 56 | ||
Terminal Type PCB Pin | ||
Switching Current 20A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CCC, CSA, EAC, RINA, VDE | ||
Length 27.7mm | ||
Height 41.1mm | ||
Width 20.7mm | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- IT
The Finder's miniature power relays with PCB mounting option from 56 series have two poles. This power relay used in applications like industrial furnaces, ovens and motors, control and management of electric power, circuit breakers and switches etc. The coil voltage is 60 Vac (50/60 Hz).
Flange mount option
- RS Stock No. 2482069
- Mfr. Part No. 564480600000
Each (In a Pack of 10)
$66.255
- RS Stock No. 2482064
- Mfr. Part No. 564290600000
Each (In a Pack of 10)
$42.479
- RS Stock No. 2482059
- Mfr. Part No. 564282302000
Each (In a Pack of 10)
$46.02
- RS Stock No. 2482058
- Mfr. Part No. 564281200000
Each (In a Pack of 10)
$39.204
Related links
- Finder PCB Power Relay Module 20A Switching Current, 4 CO
- Finder PCB Power Relay Module 20A Switching Current, 2 CO
- Finder PCB Power Relay Module 20A Switching Current, 4 CO
- Finder PCB Power Relay Module 16A Switching Current, SPDT
- Finder PCB Power Relay Module 12A Switching Current, SPDT
- Finder PCB Power Relay Module 16A Switching Current, 3PDT
- Finder PCB Power Relay Module 20A Switching Current, 2 CO
- Finder PCB Power Relay Module 20A Switching Current, 2 CO












