- RS Stock No.:
- 248-1707
- Mfr. Part No.:
- 563280240300
- Brand:
- Finder
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$28.265
(exc. GST)
$31.091
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $28.265 | $282.65 |
*price indicative
- RS Stock No.:
- 248-1707
- Mfr. Part No.:
- 563280240300
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Finder's miniature power relays with plug-in mounting option from 56 series have two poles. This power relay used in applications like industrial furnaces, ovens and motors, control and management of electric power, circuit breakers and switches etc. The coil voltage is 24 Vac (50/60 Hz).
Flange mount option
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V ac |
Mounting Type | Plug-In Mount |
Switching Current | 20A |
Number of Poles | 2 |
Latching | No |
Related links
- Finder Plug-In Mount Power Relay Module, 24V ac Coil, 20A Switching Current
- Finder PCB Mount Power Relay Module, 24V ac Coil, 20A Switching Current
- Finder Plug-In Mount Power Relay Module, 24V dc Coil, 20A Switching Current
- Finder Plug-In Mount Power Relay Module, 24V ac Coil, 16A Switching Current
- Finder PCB Mount Power Relay Module, 24V ac Coil, 16A Switching Current
- Finder PCB Mount Power Relay Module, 24V ac Coil, 16A Switching...
- Finder Flange Mount Power Relay Module, 24V ac Coil, 30 → 50A...
- Finder PCB Mount Power Relay Module, 24V ac Coil, 8A Switching Current