Finder PCB Power Relay Module, 60V dc Coil, 20A Switching Current, 4 CO

Subtotal (1 pack of 10 units)*

$662.55

(exc. GST)

$728.80

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
10 +$66.255$662.55

*price indicative

RS Stock No.:
248-2078
Mfr. Part No.:
564490600000
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Coil Voltage

60V dc

Product Type

Power Relay Module

Contact Configuration

4 CO

Mount Type

PCB

Series

56

Terminal Type

PCB Pin

Switching Current

20A

Minimum Operating Temperature

-40°C

Switching AC Voltage

400V ac

Maximum Operating Temperature

70°C

Coil Power

2W

Height

27.7mm

Length

40.8mm

Standards/Approvals

CCC, CSA, EAC, RINA, VDE

Width

27.7mm

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
IT
The Finder's miniature power relays with PCB mounting option from 56 series have four poles. This power relay used in applications like industrial furnaces, ovens and motors, control and management of electric power, circuit breakers and switches etc. The coil voltage is 60 Vdc.

Flange mount option

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy