- RS Stock No.:
- 248-1967
- Mfr. Part No.:
- 406180600000
- Brand:
- Finder
On back order for despatch 13/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$15.006
(exc. GST)
$16.507
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $15.006 | $750.30 |
*price indicative
- RS Stock No.:
- 248-1967
- Mfr. Part No.:
- 406180600000
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Finder's miniature power relays from 40 series have 1 (CO) pole with 5mm pinning, with PCB or socket mount options. The coil voltage is 60 Vac (50/60 Hz), and this device is rated for 250 Vac. It used for medical and dentistry, toys, automation for blinds, grilles and shutters like applications.
Standard Version
Ambient temperature range is from –40°C to +85°C
Ambient temperature range is from –40°C to +85°C
Specifications
Attribute | Value |
---|---|
Coil Voltage | 60V ac |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 16A |
Number of Poles | 1 |
Latching | No |
Related links
- Finder PCB Mount Power Relay Module, 60V ac Coil, 16A Switching...
- Finder PCB Mount Power Relay Module, 60V ac Coil, 12A Switching...
- Finder PCB Mount Power Relay Module, 60V dc Coil, 16A Switching...
- Finder PCB Mount Power Relay Module, 60V ac Coil, 20A Switching Current
- Finder PCB Mount Power Relay Module, 230V ac Coil, 16A Switching...
- Finder PCB Mount Power Relay Module, 24V ac Coil, 16A Switching...
- Finder PCB Mount Power Relay Module, 240V ac Coil, 16A Switching...
- Finder PCB Mount Power Relay Module, 110V ac Coil, 16A Switching...