Finder PCB Power Relay Module, 6V ac Coil, 20A Switching Current, 4 CO

Subtotal (1 pack of 10 units)*

$662.55

(exc. GST)

$728.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$66.255$662.55

*price indicative

RS Stock No.:
248-2066
Mfr. Part No.:
564480060000
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Coil Voltage

6V ac

Product Type

Power Relay Module

Contact Configuration

4 CO

Mount Type

PCB

Series

56

Terminal Type

PCB Pin

Switching Current

20A

Minimum Operating Temperature

-40°C

Switching AC Voltage

400V ac

Maximum Operating Temperature

70°C

Length

40.8mm

Height

27.7mm

Standards/Approvals

VDE, RINA, EAC, CSA, CCC

Coil Power

2W

Width

27.7mm

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
IT
The Finder's miniature power relays with PCB mounting option from 56 series have four poles. This power relay used in applications like industrial furnaces, ovens and motors, control and management of electric power, circuit breakers and switches etc. The coil voltage is 6 Vac (50/60 Hz).

Flange mount option

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy