Finder PCB Power Relay Module, 48V ac Coil, 20A Switching Current, 4 CO

Subtotal (1 pack of 10 units)*

$662.55

(exc. GST)

$728.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$66.255$662.55

*price indicative

RS Stock No.:
248-2068
Mfr. Part No.:
564480480000
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Coil Voltage

48V ac

Product Type

Power Relay Module

Contact Configuration

4 CO

Mount Type

PCB

Series

56

Terminal Type

PCB Pin

Switching Current

20A

Switching AC Voltage

400V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

CSA, CCC, VDE, RINA, EAC

Coil Power

2W

Height

27.7mm

Length

40.8mm

Width

27.7mm

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
IT
The Finder's miniature power relays with PCB mounting option from 56 series have four poles. This power relay used in applications like industrial furnaces, ovens and motors, control and management of electric power, circuit breakers and switches etc. The coil voltage is 48 Vac (50/60 Hz).

Flange mount option

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy