Finder Power Relay Module, 72V dc Coil, 12A Switching Current, 4 CO
- RS Stock No.:
- 248-2049
- Mfr. Part No.:
- 563490722000T
- Brand:
- Finder
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 248-2049
- Mfr. Part No.:
- 563490722000T
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Power Relay Module | |
| Coil Voltage | 72V dc | |
| Contact Configuration | 4 CO | |
| Series | 56 | |
| Terminal Type | PCB Pin | |
| Switching Current | 12A | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 44.1mm | |
| Length | 40.8mm | |
| Standards/Approvals | CCC, CE, CSA, EAC, VDE, RINA | |
| Width | 27.7mm | |
| Coil Power | 2W | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Power Relay Module | ||
Coil Voltage 72V dc | ||
Contact Configuration 4 CO | ||
Series 56 | ||
Terminal Type PCB Pin | ||
Switching Current 12A | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Height 44.1mm | ||
Length 40.8mm | ||
Standards/Approvals CCC, CE, CSA, EAC, VDE, RINA | ||
Width 27.7mm | ||
Coil Power 2W | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- IT
The Finder's miniature plug-in mount, power relays for from 56 series have four (CO) poles. This power relay is developed for special railway applications. The coil voltage for this device is 24 Vdc.
AgCdO contacts
Related links
- Finder Power Relay Module 12A Switching Current, 4 CO
- Finder Power Relay Module 12A Switching Current, 2 CO
- Finder Power Relay Module 16A Switching Current, SPDT
- Finder Power Relay Module 12A Switching Current, 4 CO
- Finder Power Relay Module 12A Switching Current, 4 CO
- Finder Power Relay Module 12A Switching Current, 4 CO
- Finder Power Relay Module 12A Switching Current, 4 CO
- Finder Power Relay Module 12A Switching Current, 4 CO
