Finder Power Relay Module, 125V dc Coil, 12A Switching Current, 4 CO

Subtotal (1 pack of 10 units)*

$614.86

(exc. GST)

$676.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$61.486$614.86

*price indicative

RS Stock No.:
248-2053
Mfr. Part No.:
563491250040
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Coil Voltage

125V dc

Product Type

Power Relay Module

Contact Configuration

4 CO

Series

56

Terminal Type

PCB Pin

Switching Current

12A

Minimum Operating Temperature

-40°C

Switching AC Voltage

400V ac

Maximum Operating Temperature

70°C

Coil Power

2W

Length

40.8mm

Height

44.1mm

Width

27.7mm

Standards/Approvals

VDE, CE, CSA, EAC, RINA, CCC

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
IT
The Finder's miniature power relays with plug-in mounting option from 56 series have four poles. This power relay used in applications like industrial furnaces, ovens and motors, control and management of electric power, circuit breakers and switches etc. The coil voltage is 125 Vdc.

It has a lockable test button and mechanical indicator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy