Finder Power Relay Module, 72V dc Coil, 12A Switching Current, 2 CO
- RS Stock No.:
- 248-1817
- Mfr. Part No.:
- 563290720000T
- Brand:
- Finder
Subtotal (1 pack of 10 units)*
$633.79
(exc. GST)
$697.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $63.379 | $633.79 |
*price indicative
- RS Stock No.:
- 248-1817
- Mfr. Part No.:
- 563290720000T
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 72V dc | |
| Product Type | Power Relay Module | |
| Contact Configuration | 2 CO | |
| Series | 56 | |
| Terminal Type | Screw | |
| Switching Current | 12A | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 37.2mm | |
| Width | 20.7mm | |
| Standards/Approvals | VDE, CCC, CSA, EAC, RINA | |
| Length | 27.7mm | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 72V dc | ||
Product Type Power Relay Module | ||
Contact Configuration 2 CO | ||
Series 56 | ||
Terminal Type Screw | ||
Switching Current 12A | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Height 37.2mm | ||
Width 20.7mm | ||
Standards/Approvals VDE, CCC, CSA, EAC, RINA | ||
Length 27.7mm | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- IT
The Finder's miniature plug-in mount, power relays for from 56 series have two (CO) poles. This power relay is developed for special railway applications. The coil voltage for this device is 72 Vdc.
AgNi contacts
Plug-in mount option
Related links
- Finder Power Relay Module 12A Switching Current, 2 CO
- Finder Power Relay Module 12A Switching Current, 4 CO
- Finder Power Relay Module 16A Switching Current, SPDT
- Finder Power Relay Module 12A Switching Current, 2 CO
- Finder Power Relay Module 12A Switching Current, 2 CO
- Finder Power Relay Module 12A Switching Current, 2 CO
- Finder Power Relay Module 12A Switching Current, 2 CO
- Finder Power Relay Module 12A Switching Current, 4 CO
