Finder Power Relay Module, 48V dc Coil, 12A Switching Current, 4 CO
- RS Stock No.:
- 248-2047
- Mfr. Part No.:
- 563490484040
- Brand:
- Finder
Subtotal (1 pack of 10 units)*
$676.75
(exc. GST)
$744.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $67.675 | $676.75 |
*price indicative
- RS Stock No.:
- 248-2047
- Mfr. Part No.:
- 563490484040
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Power Relay Module | |
| Coil Voltage | 48V dc | |
| Contact Configuration | 4 CO | |
| Series | 56 | |
| Terminal Type | PCB Pin | |
| Switching Current | 12A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 70°C | |
| Height | 44.1mm | |
| Length | 40.8mm | |
| Coil Power | 2W | |
| Width | 27.7mm | |
| Standards/Approvals | RINA, VDE, EAC, CSA, CE, CCC | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Power Relay Module | ||
Coil Voltage 48V dc | ||
Contact Configuration 4 CO | ||
Series 56 | ||
Terminal Type PCB Pin | ||
Switching Current 12A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 70°C | ||
Height 44.1mm | ||
Length 40.8mm | ||
Coil Power 2W | ||
Width 27.7mm | ||
Standards/Approvals RINA, VDE, EAC, CSA, CE, CCC | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- IT
The Finder's miniature power relays with plug-in mounting option from 56 series have four poles. This power relay used in applications like industrial furnaces, ovens and motors, control and management of electric power, circuit breakers and switches etc. The coil voltage is 48 Vdc.
It has a lockable test button and mechanical indicator
Related links
- Finder Power Relay Module 12A Switching Current, 4 CO
- Finder Power Relay Module 20A Switching Current, 4 CO
- Finder PCB Power Relay Module 20A Switching Current, 4 CO
- Finder Power Relay Module 16A Switching Current, 2 NO
- Finder Power Relay Module 12A Switching Current, 4 CO
- Finder Power Relay Module 12A Switching Current, 4 CO
- Finder Power Relay Module 12A Switching Current, 4 CO
- Finder Power Relay Module 12A Switching Current, 4 CO
