Finder Power Relay Module, 72V dc Coil, 12A Switching Current, 4 CO
- RS Stock No.:
- 248-2048
- Mfr. Part No.:
- 563490720000T
- Brand:
- Finder
Subtotal (1 pack of 10 units)*
$955.82
(exc. GST)
$1,051.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $95.582 | $955.82 |
*price indicative
- RS Stock No.:
- 248-2048
- Mfr. Part No.:
- 563490720000T
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 72V dc | |
| Product Type | Power Relay Module | |
| Contact Configuration | 4 CO | |
| Series | 56 | |
| Terminal Type | PCB Pin | |
| Switching Current | 12A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CCC, CE, CSA, EAC, RINA, VDE | |
| Length | 40.8mm | |
| Height | 44.1mm | |
| Coil Power | 2W | |
| Width | 27.7mm | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 72V dc | ||
Product Type Power Relay Module | ||
Contact Configuration 4 CO | ||
Series 56 | ||
Terminal Type PCB Pin | ||
Switching Current 12A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CCC, CE, CSA, EAC, RINA, VDE | ||
Length 40.8mm | ||
Height 44.1mm | ||
Coil Power 2W | ||
Width 27.7mm | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- IT
The Finder's miniature plug-in mount, power relays for from 56 series have four (CO) poles. This power relay is developed for special railway applications. The coil voltage for this device is 72 Vdc.
AgNi contacts
Plug-in mount option
Related links
- Finder Power Relay Module 12A Switching Current, 4 CO
- Finder Power Relay Module 12A Switching Current, 2 CO
- Finder Power Relay Module 16A Switching Current, SPDT
- Finder Power Relay Module 12A Switching Current, 4 CO
- Finder Power Relay Module 12A Switching Current, 4 CO
- Finder Power Relay Module 12A Switching Current, 4 CO
- Finder Power Relay Module 12A Switching Current, 4 CO
- Finder Power Relay Module 12A Switching Current, 4 CO
