Finder PCB Non-Latching Relay, 48V dc Coil, 16A Switching Current, SPST

Subtotal (1 pack of 20 units)*

$316.20

(exc. GST)

$347.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +$15.81$316.20

*price indicative

RS Stock No.:
248-1378
Mfr. Part No.:
436190482300
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Non-Latching Relay

Coil Voltage

48V dc

Contact Configuration

SPST

Mount Type

PCB

Terminal Type

Solder

Switching Current

16A

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Coil Resistance

350Ω

Length

29mm

Coil Power

0.5W

Standards/Approvals

CE, EAC, RoHS, UL, VDE

Height

15mm

Width

12mm

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
ES
The Finder's 43 series of miniature PCB relay has 5 mm pinning(NO/SPST, 10 A). It has 1 pole and sensitive DC coil with 48 V coil voltage. It is a flux proof device.

It is flux proof device with AgCdO contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy