Aratas PCB Non-Latching Relay, 48V dc Coil, 16A Switching Current, SPDT

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$5.94

(exc. GST)

$6.53

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 unit(s) shipping from 17 November 2026
  • Plus 54 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$5.94
25 - 99$5.84
100 - 249$5.66
250 - 499$5.54
500 +$5.37

*price indicative

Packaging Options:
RS Stock No.:
365-0563
Mfr. Part No.:
G2RL-1-E DC48
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Coil Voltage

48V dc

Product Type

Non-Latching Relay

Contact Configuration

SPDT

Mount Type

PCB

Series

G2RL

Terminal Type

Solder

Switching Current

16A

Minimum Operating Temperature

-40°C

Switching AC Voltage

400V ac

Switching Power

4kVA

Coil Resistance

5.4kΩ

Maximum Operating Temperature

85°C

Width

12.7mm

Standards/Approvals

CE, EN, IEC, RoHS, UL

Length

29mm

Height

15.7mm

Coil Power

2.5kW

Contact Material

Silver Alloy

G2RL Series


Low profile 15.7mm height (max.)

10mm creepage/clearance

Meets EN60335-1 requirements

Tracking resistance: CTI>250

H15.7, W12.7, D29mm

Approvals

UL recognised; CSA certified; VDE

  • RS Stock No. 3650563P
  • Mfr. Part No. G2RL-1-E DC48
Each (Supplied in a Tube)
$6.00
  • RS Stock No. 2436561P
  • Mfr. Part No. G2R-1-E DC48
Each (Supplied in a Tube)
$15.49
  • RS Stock No. 2436561
  • Mfr. Part No. G2R-1-E DC48
Each
$15.49
  • RS Stock No. 2436560
  • Mfr. Part No. G2R-1-E DC48
Each (In a Tube of 100)
$10.684

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy