Finder PCB Non-Latching Relay, 48V dc Coil, 10A Switching Current, SPDT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
248-1376
Mfr. Part No.:
434170482300
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Non-Latching Relay

Coil Voltage

48V dc

Contact Configuration

SPDT

Mount Type

PCB

Terminal Type

Solder

Switching Current

10A

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V ac

Coil Resistance

350Ω

Maximum Operating Temperature

85°C

Height

15mm

Length

29mm

Coil Power

0.5W

Width

12mm

Standards/Approvals

CE, EAC, RoHS, UL, VDE

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
ES
The Finder's 43 series of miniature PCB relay has 3 mm pinning(NO/SPST, 10 A). It has 1 pole and sensitive DC coil with 48 V coil voltage. It is a flux proof device.

It is flux proof device with AgCdO contacts

  • RS Stock No. 2481415
  • Mfr. Part No. 465290480074
Each (In a Pack of 10)
$33.227
Each (In a Pack of 20)
$15.417
  • RS Stock No. 2481413
  • Mfr. Part No. 465290480020
Each (In a Pack of 10)
$23.264
  • RS Stock No. 2481463
  • Mfr. Part No. 551290480000
Each (In a Pack of 10)
$34.258

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy