Aratas PCB Non-Latching Relay, 12V dc Coil, 16A Switching Current, SPST

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save $42.00

View bulk pricing options

Subtotal (1 tray of 100 units)*

$400.10

(exc. GST)

$440.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
100 - 400$4.001$400.10-
500 - 900$3.917$391.70$42.00
1000 +$3.833$383.30$168.00

*price indicative

RS Stock No.:
232-6258
Mfr. Part No.:
G5PZ-1A DC12
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Coil Voltage

12V dc

Product Type

Non-Latching Relay

Contact Configuration

SPST

Mount Type

PCB

Series

G5PZ

Terminal Type

Screw

Switching Current

16A

Minimum Operating Temperature

-40°C

Switching DC Voltage

12V dc

Coil Resistance

272Ω

Maximum Operating Temperature

70°C

Width

14mm

Standards/Approvals

RoHS, IEC60664-1

Coil Power

530mW

Height

20mm

Length

30mm

Contact Material

Silver Alloy

COO (Country of Origin):
CN
The Omron G5PZ series for compact PCB power relay use for home conditioners and appliances. Switching current is 20 A and enclosure rating is flux protection.

10.5 mm (W) slim size and 1 pole 16 A/20 A switching capability

High sensitivity of 530 mW coil consumption and further saving energy with holding voltage 50%

Min. 6.4 mm of insulation distance and 10 kV impulse withstand voltage (between coil and contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy