Aratas PCB Non-Latching Relay, 24V dc Coil, 16A Switching Current, SPST
- RS Stock No.:
- 232-6261
- Distrelec Article No.:
- 301-93-226
- Mfr. Part No.:
- G5PZ-1A DC24
- Brand:
- Aratas
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$3.94
(exc. GST)
$4.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 56 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $3.94 | - |
| 10 - 49 | $3.84 | 2% |
| 50 + | $3.74 | 5% |
*price indicative
- RS Stock No.:
- 232-6261
- Distrelec Article No.:
- 301-93-226
- Mfr. Part No.:
- G5PZ-1A DC24
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | G5PZ | |
| Terminal Type | Screw | |
| Switching Current | 16A | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 24V dc | |
| Coil Resistance | 272Ω | |
| Maximum Operating Temperature | 70°C | |
| Length | 30mm | |
| Height | 20mm | |
| Standards/Approvals | IEC60664-1, RoHS | |
| Coil Power | 530mW | |
| Width | 14mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Non-Latching Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series G5PZ | ||
Terminal Type Screw | ||
Switching Current 16A | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 24V dc | ||
Coil Resistance 272Ω | ||
Maximum Operating Temperature 70°C | ||
Length 30mm | ||
Height 20mm | ||
Standards/Approvals IEC60664-1, RoHS | ||
Coil Power 530mW | ||
Width 14mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- CN
The Omron G5PZ series for compact PCB power relay use for home conditioners and appliances. Switching current is 20 A and enclosure rating is flux protection.
10.5 mm (W) slim size and 1 pole 16 A/20 A switching capability
High sensitivity of 530 mW coil consumption and further saving energy with holding voltage 50%
Min. 6.4 mm of insulation distance and 10 kV impulse withstand voltage (between coil and contact
Related links
- Omron PCB Non-Latching Relay 16A Switching Current, SPST
- Omron PCB Non-Latching Relay 20A Switching Current, SPST
- Omron PCB Non-Latching Relay 16A Switching Current, SPST
- Omron PCB Non-Latching Relay 16A Switching Current, SPST
- Omron PCB Non-Latching Relay 16A Switching Current, SPDT
- Omron PCB Non-Latching Relay 20A Switching Current, SPST
- Omron PCB Non-Latching Relay 20A Switching Current, SPST
- Omron PCB Non-Latching Relay 100A Switching Current, SPST
