Lovato Electric DIN Rail Non-Latching Relay, 230V ac Coil, 7A Switching Current, DPDT

Subtotal (1 unit)*

$16.64

(exc. GST)

$18.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$16.64

*price indicative

RS Stock No.:
247-9581
Mfr. Part No.:
HR602CA230
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Non-Latching Relay

Coil Voltage

230V ac

Contact Configuration

DPDT

Mount Type

DIN Rail

Series

HR602C

Terminal Type

Socket

Switching Current

7A

Minimum Operating Temperature

-40°C

Switching Power

1.8kVA

Switching AC Voltage

230V ac

Maximum Operating Temperature

70°C

Height

75.2mm

Length

81mm

Coil Power

1.7VA

Width

27.2mm

Standards/Approvals

IEC/EN 61810

Contact Material

Silver Nickel Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
CN
The Lovato is a Industrial relay with LED state indicator and mechanical actuator has control voltage of 230VAC , rated current of 7A and contains 2 C/O contact configuration.

Maximum cycle frequency cycles/h 3600

Ambient operating temperature from -40 to +70 °C

Each
$29.73
Each (In a Pack of 5)
$330.906
Each
$12.19
Each
$19.17

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy