Lovato Electric Non-Latching Relay, 24V dc Coil, 7A Switching Current, DPDT

Subtotal (1 unit)*

$14.85

(exc. GST)

$16.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14.85

*price indicative

RS Stock No.:
247-9583
Mfr. Part No.:
HR602CD024
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Non-Latching Relay

Coil Voltage

24V dc

Contact Configuration

DPDT

Series

HR602C

Terminal Type

Socket

Switching Current

7A

Switching Power

7W

Switching AC Voltage

230V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Height

75.2mm

Length

81mm

Width

27.2mm

Standards/Approvals

CSA cURus, EAC, IEC/EN 61810, VDE

Coil Power

1.1W

Contact Material

Silver Nickel Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
CN
The Lovato is a Industrial relay with LED state indicator and mechanical actuator and has control voltage of 24VDC, rated current of 7A with contact configuration 2 C/O contact.

Maximum cycle frequency cycles/h 10000

Ambient operating temperature from -40 to +70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy