Lovato Electric Non-Latching Relay, 12V dc Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 247-9567
- Mfr. Part No.:
- HR501CD012
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$16.18
(exc. GST)
$17.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.18 |
*price indicative
- RS Stock No.:
- 247-9567
- Mfr. Part No.:
- HR501CD012
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPDT | |
| Series | HR501C | |
| Terminal Type | Screw | |
| Switching Current | 16A | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 4kW | |
| Switching AC Voltage | 230V ac | |
| Maximum Operating Temperature | 70°C | |
| Width | 13mm | |
| Coil Power | 0.4W | |
| Standards/Approvals | IEC/EN 61810 | |
| Length | 29mm | |
| Height | 29.1mm | |
| Contact Material | Silver Nickel Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Non-Latching Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Series HR501C | ||
Terminal Type Screw | ||
Switching Current 16A | ||
Minimum Operating Temperature -40°C | ||
Switching Power 4kW | ||
Switching AC Voltage 230V ac | ||
Maximum Operating Temperature 70°C | ||
Width 13mm | ||
Coil Power 0.4W | ||
Standards/Approvals IEC/EN 61810 | ||
Length 29mm | ||
Height 29.1mm | ||
Contact Material Silver Nickel Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
The Lovato is a Miniature relay with LED state indicator and mechanical actuator and has 12VDC, rated current of 16A and 1C/O contact configuration.
Maximum cycle frequency cycles/h 3600
Ambient operating temperature from -40 to +70 °C
Related links
- Lovato DIN Rail Non-Latching Relay 16A Switching Current, SPDT
- TE Connectivity Board Non-Latching Relay 16A Switching Current, SPDT-CO
- Lovato Non-Latching Relay 5A Switching Current, 4PDT
- Lovato Non-Latching Relay 7A Switching Current, DPDT
- Finder Non-Latching Relay 16A Switching Current, SPDT
- Lovato PCB Non-Latching Relay 16A Switching Current, SPDT
- Lovato DIN Rail Non-Latching Relay 16A Switching Current, SPDT
- TE Connectivity PCB Non-Latching Relay 16A Switching Current, SPST
